1459647 | Phoenix Contact

Nut, 9-16 mm for round cable, 1459647

Order No.: 64P2601
EAN: 4046356698641
MPN:
1459647
QPD N 4PE2,5 9-16 BK
Series: QPD
1459647 Phoenix Contact Accessories for Industrial Connectors Image 1
1459647 Phoenix Contact Accessories for Industrial Connectors Image 2
1459647 Phoenix Contact Accessories for Industrial Connectors Image 3
Image may differ
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Available in 10 days: 66 pcs.
Leadtime: 2 Weeks **
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.3788 €
50 pcs.
4.9504 €
100 pcs.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation pressure nut, 1459647, Phoenix Contact

QUICKON nut, black, 4+PE-pos., 1.0 mm²-2.5 mm²/690 V/20 A, for cables with 9 mm-16 mm diameter.

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
Technical specifications
Product type Mutter
Version 9-16 mm
Suitable for Rundkabel
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No