1459663 | Phoenix Contact
Nut, 6-11 mm for round cable, 1459663
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.3788 €
50 pcs.
4.9504 €
100 pcs.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Installation pressure nut, 1459663, Phoenix Contact
QUICKON nut, black, 4+PE-pos., 1.0 mm²-2.5 mm²/690 V/20 A, for cables with 6 mm-11 mm diameter.
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
Technical specifications
Product type | Mutter | |
Version | 6-11 mm | |
Suitable for | Rundkabel |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |