1461456 | Phoenix Contact

Insert seal, 12-16 mm for connector, 1461456

Order No.: 64P2169
EAN: 4063151853600
MPN:
1461456
PRC 35 SEAL 12-16 SET 25
Series: PRC
1461456 Phoenix Contact Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 10 days: 75 pcs.
Leadtime: 2 Weeks **
Total Price:
1.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0472 €

Insert seal, 1461456, Phoenix Contact

Insert seal, Range of articles: PRC 35, color: black, min. cable diameter: 12 mm, max. cable diameter: 16 mm.

Features

  • Up to 75% smaller in size than industrial connectors with the same rating
  • Locking mechanism can be unlocked manually or using a tool
  • Suitable for applications in atmospheres containing salt and in direct sunlight
  • Ideal for indoor and outdoor use due to weatherproof materials
Technical specifications
Accessory Type Einlegedichtung
Version 12-16 mm
Suitable for Steckverbinder
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No