1461457 | Phoenix Contact

Insert seal, 16-21 mm for connector, 1461457

Order No.: 64P2170
EAN: 4063151852146
MPN:
1461457
PRC 35 SEAL 16-21 SET 25
Series: PRC
1461457 Phoenix Contact Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0472 €

Insert seal, 1461457, Phoenix Contact

Insert seal, Range of articles: PRC 35, color: black, min. cable diameter: 16 mm, max. cable diameter: 21 mm.

Features

  • Up to 75% smaller in size than industrial connectors with the same rating
  • Locking mechanism can be unlocked manually or using a tool
  • Suitable for applications in atmospheres containing salt and in direct sunlight
  • Ideal for indoor and outdoor use due to weatherproof materials
Technical specifications
Accessory Type Einlegedichtung
Version 16-21 mm
Suitable for Steckverbinder
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No