1476946 | Phoenix Contact
Protective cap, socket for DC grids, 1476946
Unit Price (€ / pc.)
4.4387 € *
Standard delivery time from the manufacturer is: 8 Weeks
Protective cap, 1476946, Phoenix Contact
Protective cap, Range of article: ArcZero, color: black, rated voltage: 800 VDC, Fit the protective cap when not plugged in
Features
- Safe connection and disconnection under load
- Fast disconnection of flying leads
- Robust outdoor design even for extreme conditions
- Particularly durable and economical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | socket | |
| Suitable for | DC grids |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |