1580215 | Phoenix Contact
Terminal adapter for control cabinet side, 1580215
Unit Price (€ / pc.)
179.3449 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Terminal adapter, 1580215, Phoenix Contact
HEAVYCON terminal adapter male insert, D64 series, 64-pole, left PE connection for the right side of the control cabinet, push-in connection
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Shortest installation time compared to other connection technologies
- Quick and efortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Shock and vibration-resistant
Technical specifications
Geeignet für | Schaltschrankseite | |
Zubehörart | Klemmenadapter |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |