1584787 | Phoenix Contact
Panel feed through for circular connector, 1584787
Unit Price (€ / pc.)
22.3006 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
22.30 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3006 €
10 pcs.
20.7417 €
25 pcs.
18.8734 €
50 pcs.
16.9813 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel feed-through, 1584787, Phoenix Contact
Panel feed-through with wire exit 1.5 mm² and 0.1 m wire: connecting thread: M20, 4-pole
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
- Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Suitable for | Rundsteckverbinder | |
Accessory Type | Wanddurchführung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |