1601638 | Phoenix Contact
Contact insert for circular connector, 1601638
Unit Price (€ / pc.)
23.9547 € *
Available: 0 pcs.
Leadtime: On Request **
Contact insert, RC-17P1NA20000, Phoenix Contact
Contact insert, Number of poles: 17, Contact type: Pin, Solder-in connection.
Technical specifications
Suitable for | Rundsteckverbinder | |
Product type | Kontakteinsatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |