1604638 | Phoenix Contact
Mounting flange for Heavy duty connectors, 1604638
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Available in 10 days: 498 pcs.
Leadtime: 1 Week **
Mounting flange, HC-B-AF-SET, Phoenix Contact
Mounting flange for screw locking, set consisting of 2 mounting flanges with 4 self-tapping Screwn (M4,Torx®) and 4 fan washers.
Technical specifications
Geeignet für | Hochbelastbare Steckverbinder | |
Zubehörart | Anbauflansch |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |