1618777 | Phoenix Contact
Panel feed through for circular connector, 1618777
Unit Price (€ / pc.)
33.5223 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Panel feed-through, 1618777, Phoenix Contact
Panel feed-through, straight, SPEEDCON locking, M17, number of positions: 6+PE, type of contact: Pin, Flat gasket, 4x Ø 3.2, shielded: yes, flange dimensions: 25.75x25.75 mm, degree of protection: IP67, cable diameter range: 5-9 mm, number of positions: 7, connection method: Crimp connection, series: ST
Features
- Reduced size: ideal for compact devices
- Consistent EMC protection for reliable connection solutions in the industrial environment
- Crimping connection: vibration- and temperature-resistant assembly
- Flexible use: reliably connect various cable diameters
- User-specific, suitable for front and rear mounting
Technical specifications
Suitable for | Rundsteckverbinder | |
Accessory Type | Wanddurchführung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |