1618785 | Phoenix Contact

Panel feed through for circular connector, 1618785

Order No.: 62P4747
EAN: 4046356817455
MPN:
1618785
ST-7ES1N8ACK04S
Series: ST
1618785 Phoenix Contact Accessories for Industrial Connectors Image 1
1618785 Phoenix Contact Accessories for Industrial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
33.5223 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.5223 €

Panel feed-through, 1618785, Phoenix Contact

Panel feed-through, straight, SPEEDCON locking, M17, number of positions: 7+PE, type of contact: Socket, Flat gasket, 4x Ø 3.2, shielded: yes, flange dimensions: 25.75x25.75 mm, degree of protection: IP67, cable diameter range: 9-11 mm, number of positions: 8, connection method: Crimp connection, series: ST

Features

  • Reduced size: ideal for compact devices
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • Crimping connection: vibration- and temperature-resistant assembly
  • Flexible use: reliably connect various cable diameters
  • User-specific, suitable for front and rear mounting
Technical specifications
Suitable for Rundsteckverbinder
Product type Wanddurchführung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei