1620704 | Phoenix Contact

Color marking for circular connector, 1620704

Order No.: 62P0619
EAN: 4046356856430
MPN:
1620704
CA-Z0120
Series: CA
1620704 Phoenix Contact Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8092 €
50 pcs.
0.7378 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Color marking, CA-Z0120, Phoenix Contact

Color marking, Color: green.

Technical specifications
Geeignet für Rundsteckverbinder
Zubehörart Farbmarkierung
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes