1622317 | Phoenix Contact

Locking actuator with 24 V power supply for infrastructure charging sockets and vehicle inlets, 1622317

Order No.: 65P1273
EAN: 4055626033808
MPN:
1622317
EV-T2M3S-E-LOCK24V
Series: EV
1622317 Phoenix Contact Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
111.8362 € *
Available: 0 pcs.
Available in 10 days: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
111.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.8362 €

Interlocking, EV-T2M3S-E-LOCK24V, Phoenix Contact

Interlocking actuator with 24 V power supply for infrastructure charging sockets and vehicle inlets, Type 2, GB/T, IEC 61851-1, 24 V interlocking actuator, Length: 0.5 m, Can be flexibly positioned.

Technical specifications
Suitable for Infrastruktur-Ladedosen und Fahrzeug-Inlets
Accessory Type Verriegelungsaktuator mit 24 V Spannungsversorgung
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes