1623415 | Phoenix Contact
Self-opening protective cover for infrastructure charging sockets, 1623415
Unit Price (€ / pc.)
54.5853 € *
Available: 0 pcs.
Leadtime: On Request **
Protective cover, EV-GBSCO, Phoenix Contact
Self-opening hinged cover for infrastructure charging socket, GB/T, type 2, GB/T 20234.2, IEC 62196-2, front wall mounting, on the side of infrastructure charging socket.
Technical specifications
Geeignet für | Infrastruktur-Ladedosen | |
Zubehörart | Selbstöffnender Schutzdeckel |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |