1640647 | Phoenix Contact

Panel feed through for circular connector, 1640647

Order No.: 62P3467
EAN: 4017918188764
MPN:
1640647
Q 1,5/2FL/11-M20KU-ESA
Series: Q
1640647 Phoenix Contact Accessories for Industrial Connectors Image 1
1640647 Phoenix Contact Accessories for Industrial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2697 €
10 pcs.
9.4605 €
50 pcs.
8.6037 €
100 pcs.
7.7350 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel feed-through, 1640647, Phoenix Contact

Panel feed-through, for external wall mounting, with manual solder/slip-on connection, 4.8 x 0.8 mm

Features

  • Robust throughout: housing with IP65/IP67 protection for a wide range of applications
Technical specifications
Suitable for Rundsteckverbinder
Accessory Type Wanddurchführung
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes