1641594 | Phoenix Contact
Panel feed through for circular connector, 1641594
Unit Price (€ / pc.)
14.4585 € *
Available: 0 pcs.
Available in 10 days: 250 pcs.
Leadtime: 2 Weeks **
Total Price:
14.46 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4585 €
10 pcs.
13.3042 €
50 pcs.
12.1023 €
100 pcs.
10.8885 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel feed-through, 1641594, Phoenix Contact
QUICKON panel feed-through, for external wall mounting with manual solder/slip-on connection, 4.8 x 0.8 mm, 3-pole
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
- Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Suitable for | Rundsteckverbinder | |
Accessory Type | Wanddurchführung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |