1662175 | Phoenix Contact

Adapter plate for circular connector, 1662175

Order No.: 62P1632
EAN: 4017918100087
MPN:
1662175
HC-B 24-ADP-3RST-GY
Series: HC-B
Phoenix Contact
1662175 Phoenix Contact Accessories for Industrial Connectors Image 1
1662175 Phoenix Contact Accessories for Industrial Connectors Image 2
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Adapter plate HC-B 24-ADP-3RST-GY

Adapter platen with reinforceder wall, 3 Breakthroughs for Round connector M23; Design B24 at M23 Round connector, for wall cutouts of the design B24, grey

The technical features of 1662175 from Phoenix Contact at a glance

  • Adapter plate material: Plastic
  • Protection class (IP, mounted): IP54
  • Number of recesses: 3
  • Article description: HC-B 24-ADP-3RST-GY
  • Housing surface finish: Not relevant
  • Size: B24
  • Length: 150 mm
  • Product type designation: Adapter plate
  • Width: 52 mm
  • Shape of the recess: rund
  • Color: grey
  • Flammability class of the insulating material (in the style of UL 94): HB
  • Seal available: Yes

Further links to Phoenix Contact 1662175

Under the following links you will find more information about Phoenix Contact 1662175

Technical specifications
Suitable for circular connector
Accessory Type adapter plate
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes