1663488 | Phoenix Contact

Pneumatic pin, inner hose diameter 1.6 mm for HC-M-PN2 module, 1663488

Order No.: 62P2634
EAN: 4017918123291
MPN:
1663488
HC-M-PN3-1,60-ST
Series: HC-M
1663488 Phoenix Contact Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
5.6644 € *
Available: 0 pcs.
Available in 10 days: 259 pcs.
Leadtime: 2 Weeks **
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
10 pcs.
5.2122 €
50 pcs.
4.7362 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pneumatic contact, 1663488, Phoenix Contact

Pneumatic pin, For HC-M-PN3 module, Internal hose diameter of 1.6 mm

Technical specifications
Product type Pneumatik-Stift
Version Schlauchinnendurchmesser 1,6 mm
Suitable for HC-M-PN2-Modul
Logistics
Country of origin US
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes