1663491 | Phoenix Contact
Pneumatic pin, inner tube diameter 3 mm for HC-M-PN3 module, 1663491
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Available in 10 days: 514 pcs.
Leadtime: 1 Week **
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.0099 €
50 pcs.
4.5577 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pneumatic contact, 1663491, Phoenix Contact
Pneumatic pin, For HC-M-PN3 module, Internal hose diameter of 3.0 mm
Technical specifications
Geeignet für | HC-M-PN3-Modul | |
Zubehörart | Pneumatik-Stift, Schlauchinnendurchmesser 3 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |