1663527 | Phoenix Contact

Pneumatic socket, inner hose diameter 3 mm for HC-M-PN3 module, 1663527

Order No.: 62P2635
EAN: 4017918123338
MPN:
1663527
HC-M-PN3-3,00-BU
Series: HC-M
1663527 Phoenix Contact Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Available in 10 days: 154 pcs.
Leadtime: 1 Week **
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.0099 €
50 pcs.
4.5577 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pneumatic contact, 1663527, Phoenix Contact

Pneumatic socket, For HC-M-PN3 module, Internal hose diameter of 3.0 mm

Technical specifications
Geeignet für HC-M-PN3-Modul
Zubehörart Pneumatik-Buchse, Schlauchinnendurchmesser 3 mm
Logistics
Ursprungsland US
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes