1663530 | Phoenix Contact

Pneumatic socket, inner hose diameter 4 mm for HC-M-PN3 module, 1663530

Order No.: 62P2638
EAN: 4017918123345
MPN:
1663530
HC-M-PN3-4,00-BU
Series: HC-M
1663530 Phoenix Contact Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
5.6644 € *
Available: 7 pcs.
Available in 5 Days: 685 pcs. - if ordered today
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
10 pcs.
5.2122 €
50 pcs.
4.7362 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
Subject to prior sale

Pneumatic contact, 1663530, Phoenix Contact

Pneumatic socket, For HC-M-PN3 module, Internal hose diameter of 4.0 mm

Technical specifications
Filter Property Value
Product type pneumatic socket
Version inner hose diameter 4 mm
Suitable for HC-M-PN3 module
Logistics
Property Value
Country of origin US
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15