1663543 | Phoenix Contact
Pneumatic socket, with valve, inner hose diameter 1.6 mm for HC-M-PN3 module, 1663543
Unit Price (€ / pc.)
17.0051 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
17.01 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0051 €
10 pcs.
15.6485 €
50 pcs.
14.2324 €
100 pcs.
12.8044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pneumatic contact, 1663543, Phoenix Contact
Pneumatic socket with valve, For HC-M-PN3 module, Internal hose diameter of 1.6 mm
Technical specifications
Product type | Pneumatik-Buchse | |
Version | mit Ventil, Schlauchinnendurchmesser 1,6 mm | |
Suitable for | HC-M-PN3-Modul |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |