1670264 | Phoenix Contact

Panel feed through for circular connector, 1670264

Order No.: 62P3470
EAN: 4017918146474
MPN:
1670264
Q 1,5/3FL/13-13KU-ESA
Series: Q
1670264 Phoenix Contact Accessories for Industrial Connectors Image 1
1670264 Phoenix Contact Accessories for Industrial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.5898 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
13.59 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5898 €
10 pcs.
12.4950 €
50 pcs.
11.3764 €
100 pcs.
10.2340 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel feed-through, 1670264, Phoenix Contact

QUICKON panel feed-through, for external wall mounting with manual solder/slip-on connection, 4.8 x 0.8 mm, 3-pole

Features

  • Robust throughout: housing with IP65/IP67 protection for a wide range of applications
Technical specifications
Suitable for Rundsteckverbinder
Accessory Type Wanddurchführung
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes