1676763 | Phoenix Contact
Pneumatic socket, inner hose diameter 6 mm for HC-M-PN2 module, 1676763
Unit Price (€ / pc.)
5.6644 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
10 pcs.
5.2122 €
50 pcs.
4.7362 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pneumatic contact, 1676763, Phoenix Contact
Pneumatic socket, For HC-M-PN2 module, Internal hose diameter of 6.0 mm
Technical specifications
Product type | Pneumatik-Buchse | |
Version | Schlauchinnendurchmesser 6 mm | |
Suitable for | HC-M-PN2-Modul |
Download
Logistics
Country of origin | US |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |