1775499 | Phoenix Contact

Adapter plate for D-Sub plug, 1775499

Order No.: 62P1305
EAN: 4017918038090
MPN:
1775499
HC-B 10-ADP/1 DSUB 25
Series: HC-B
Phoenix Contact
1775499 Phoenix Contact Accessories for Industrial Connectors Image 1
1775499 Phoenix Contact Accessories for Industrial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.9238 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9238 €

Adapter plate HC-B 10-ADP/1 DSUB 25

D-SUB adapter plate, for assembly with one D-SUB connector, Number of poles 25, housing series HC-B 10-

The technical features of 1775499 from Phoenix Contact at a glance

  • Article description: HC-B 10-ADP/1 DSUB 25
  • Size: B10
  • Housing surface finish: Not relevant
  • Number of recesses: 1
  • Adapter plate material: Plastic
  • Protection class (IP, mounted): Not relevant
  • Product Type designation: Adapter plate
  • Length: 64.5 mm
  • Flammability class of the insulating material (in the style of UL 94): HB
  • Width: 34.5 mm
  • Shape of the recess: D-SUB
  • Color: grey
  • Seal available: No

Further links to Phoenix Contact 1775499

ander the following links you will find more information about Phoenix Contact 1775499

Technical specifications
Suitable for D-Sub plug
Accessory Type adapter plate
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead