5061879 | Phoenix Contact

Carbide graver, cutting width 1 mm for engraver, 5061879

Order No.: 64P7336
EAN: 4017918096632
MPN:
5061879
CMS-GTG 1,0
Series: CMS
5061879 Phoenix Contact Accessories for Labeling
Image may differ
Unit Price (€ / pc.)
40.0792 € *
Available: 0 pcs.
Available in 10 days: 22 pcs.
Leadtime: 1 Week **
Total Price:
40.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.0792 €

Fully hard metal chisel, 5061879, Phoenix Contact

Fully hard metal chisel, 1 cutting edge, Cutting width: 1.0 mm

Technical specifications
Ausführung Schnittbreite 1 mm
Geeignet für Gravierer
Zubehörart Hartmetallstichel
Logistics
Ursprungsland DE
Zolltarifnummer 82077010
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes