5066531 | Phoenix Contact

Carbide graver, cutting width 0.1 mm for engraver, 5066531

Order No.: 64P7332
EAN: 4017918097417
MPN:
5066531
CMS-GTG 0,1
Series: CMS
5066531 Phoenix Contact Accessories for Labeling
Image may differ
Unit Price (€ / pc.)
40.0792 € *
Available: 0 pcs.
Available in 10 days: 44 pcs.
Leadtime: 2 Weeks **
Total Price:
40.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.0792 €

Fully hard metal chisel, 5066531, Phoenix Contact

Fully hard metal chisel, 1 cutting edge, Cutting width: 0.1 mm

Technical specifications
Accessory Type Hartmetallstichel
Version Schnittbreite 0,1 mm
Suitable for Gravierer
Logistics
Country of origin DE
Customs tariff number 82077010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes