5066544 | Phoenix Contact
Carbide graver, cutting width 0.5 mm for engraver, 5066544
Unit Price (€ / pc.)
40.0792 € *
Available: 0 pcs.
Available in 10 days: 72 pcs.
Leadtime: 2 Weeks **
Fully hard metal chisel, 5066544, Phoenix Contact
Fully hard metal chisel, 1 cutting edge, Cutting width: 0.5 mm
Technical specifications
Accessory Type | Hartmetallstichel | |
Version | Schnittbreite 0,5 mm | |
Suitable for | Gravierer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82077010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |