5144660 | Phoenix Contact
Magazine for CMS-P1-Plotter, 5144660
Unit Price (€ / pc.)
195.4456 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Magazine insert, 5144660, Phoenix Contact
Plastic racks for CMS-P1 plotter, Accepts 2 zack marker sheets.
Features
- Option of partial labeling
- In terms of its size, the magazine utilizes the plotter capacity to the full
- Rugged plastic magazines for labeling all standard marking materials
- When used in conjunction with the CMS-P1-PLOTTER, up to 35% more material can be processed per labeling operation compared to the previous model
- Marking sheets that have already been started can also be used
Technical specifications
Geeignet für | CMS-P1-Plotter | |
Zubehörart | Magazin |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90179000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |