5145481 | Phoenix Contact

Graver, cutting width 0.3 mm for engraver, 5145481

Order No.: 64P7769
EAN: 4046356154581
MPN:
5145481
P1 GRAVER 0.3
Series: P1 GRAVER
5145481 Phoenix Contact Accessories for Labeling
Image may differ
Unit Price (€ / pc.)
49.2303 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.2303 €

Engraving tool, 5145481, Phoenix Contact

Engraving tool with a point angle of 15°, Tip diameter of 0.3 mm

Technical specifications
Ausführung Schnittbreite 0,3 mm
Geeignet für Gravierer
Zubehörart Stichel
Logistics
Ursprungsland IN
Zolltarifnummer 82077090
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes