1019676 | Phoenix Contact
Shrink splice protection, transparent, for FDX 20 splice boxes, 1019676
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Available in 10 days: 1,236 pcs.
Leadtime: 2 Weeks **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.8445 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shrink-splice protection FOC-SHRINKSPLICE-PredECT
Shrink splice protection, Type: Straight, Protection class: IP20, Cable outlet: top and bottom, Color: transparent
The technical characteristics of 1019676 from Phoenix Contact at a glance
- Rodent protection available : No
- Product type designation : Shrink splice protection
- Flame resistance (according to standard) : No
- Fiber type : Fiberglass
- Number of fibers : 0
- Number of fibers per core : 0
- Article description : FOC-SHRINKSPLICE-PredECT
- Protection class (IP) : IP20
- max. Ambient temperature during operating phase : 70 °C
- min. Ambient temperature during operating phase : -40 °C
- Metal free cable : Yes
- Strain relief available : Yes
- radiological resistance to UV radiation : No
Further links to Phoenix Contact 1019676
You can find more information about Phoenix Contact under the following links 1019676
Technical specifications
Colour | transparent | |
Suitable for | FDX 20 Spleißboxen | |
Product type | Schrumpfspleißschutz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |