1405316 | Phoenix Contact
Protective cap, black, for contact inserts, 1405316
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: On Request **
Protective cover VS-PPC-F1-PC-POBK
Protective cover, IP65, with push-pull latch to cover the contact insert in the push-pull connector for RJ45 and SC-RJ, plastic
The technical characteristics of 1405316 from Phoenix Contact at a glance
- Housing surface finish : Not relevant
- Article description : VS-PPC-F1-PC-POBK
- Locking type : Push Pull
- Interlock available : Yes
- Product type designation : VS-PPC-F1-PC-POBK
- Flammability class of the insulating material (based on UL 94) : Not available
- max. Operating temperature : 70 °C
- max. Ambient temperature : 70 °C
- min. Operating temperature : -40 °C
- min. Ambient temperature : -40 °C
Further links to Phoenix Contact 1405316
You can find more information about Phoenix Contact under the following links 1405316
Technical specifications
Colour | schwarz | |
Suitable for | Kontakt-Einsätze | |
Product type | Schutzkappe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |