1608249 | Phoenix Contact

Panel feed through, silver, for push-pull connector, 1608249

Order No.: 62P5638
EAN: 4046356160049
MPN:
1608249
VS-PPC-F2-MSTB-MNNA-1R-SPSA5
Series: VS-PPC
1608249 Phoenix Contact Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
43.9943 € *
Available: 0 pcs.
Available in 10 days: 368 pcs.
Leadtime: 2 Weeks **
Total Price:
43.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.9943 €

Wall bushing VS-PPC-F2-MSTB-MNNA-1R-SPSA5

Push-pull mounting frame made of metal, variant 14, incl. contact insert with spring-cage connection, fixed 24V coding according to Guideline for PROFINET, for rectangular mounting cut-out, with seal, without mounting screws

The technical characteristics of 1608249 from Phoenix Contact at a glance

  • Article description : VS-PPC-F2-MSTB-MNNA-1R-SPSA5
  • Mounting direction : swiveling
  • Size : MSTB
  • Material of the fastener : Metal
  • Flammability class of the insulating material (based on UL 94) : V0
  • Product type designation : VS-PPC-F2-MSTB-MNNA-1R-SPSA5
  • Mounting method of the fastening element : Clamp / Plug

Further links to Phoenix Contact 1608249

You can find more information about Phoenix Contact under the following links 1608249

Technical specifications
Connection Federkraftanschluss
Colour silber
Suitable for Push-Pull Steckverbinder
Assembly Panelmontage
Product type Wanddurchführung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol