1652295 | Phoenix Contact
Grommet housing, gray, for RJ45 connector, 1652295
Unit Price (€ / pc.)
8.0444 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.04 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0444 €
10 pcs.
7.4018 €
50 pcs.
6.7354 €
100 pcs.
6.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45-Grommet housing VS-08-T-G-RJ45/IP20
RJ45-Grommet housing, IP20, for pin insert VS-08-ST-RJ45, with push-pull interlocking to attachment frame, rotated version, for Factoryline Modular Managed Switches, for cable diameter 5.0 mm...6.5 mm
The technical characteristics of 1652295 from Phoenix Contact at a glance
- Flammability class of the insulating material (based on UL 94) : V0
- EMC version available : No
- Product type designation : VS-08-T-G-RJ45/IP20
- Thread size cable inlet : Not relevant
- Corrosion resistance : Not relevant
- Mounting type of the cable gland : Not relevant
- Article description : VS-08-T-G-RJ45/IP20
- Housing surface finish : not applicable
- Number of cable entries : 1
- Arrangement of the cable feed : Straight
- Impact resistance : Not relevant
- Housing material : Polyamide
- max. Operating temperature : 80 °C
- min. Operating temperature : -40 °C
Further links to Phoenix Contact 1652295
You can find more information about Phoenix Contact under the following links 1652295
Technical specifications
Colour | grau | |
Suitable for | RJ45-Steckverbinder | |
Assembly | Frontmontage | |
Product type | Tüllengehäuse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |