1652402 | Phoenix Contact
Mounting frame, Cat 5e, natural, for RJ45 connector, 1652402
Unit Price (€ / pc.)
26.6679 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Ethernet panel mounting frame, 1652402, Phoenix Contact
RJ45 panel mounting frame, IP67, modular (keystone), for rectangular mounting cutouts, with seal, without mounting screws, with modular RJ45 socket insert, CAT5e, Socket to LSA.
Technical specifications
Colour | natur | |
Suitable for | RJ45-Steckverbinder | |
Category | Cat 5e | |
Assembly | Frontmontage | |
Product type | Anbaurahmen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |