1652910 | Phoenix Contact
Mounting frame, Cat 5e, gray, for sockets, 1652910
Unit Price (€ / pc.)
46.8622 € *
Standard delivery time from the manufacturer is: 2 Weeks
Panel-mount frame, 1652910, Phoenix Contact
RJ45 panel mounting frame, IP67, with the Freenet system, for round panel cutout, with grommet, without mounting screws, with Freenet RJ45 socket insert, CAT5e, socket on socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting frame | |
| Suitable for | sockets | |
| Category | Cat 5e | |
| Colour | gray | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |