1653757 | Phoenix Contact

Protective cap, gray, 1653757

Order No.: 62P5659
EAN: 4017918970130
MPN:
1653757
VS-SCRJ-PC
Series: VS-SCRJ
1653757 Phoenix Contact Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
7.1995 € *
Available: 0 pcs.
Available in 10 days: 123 pcs.
Leadtime: 2 Weeks **
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
10 pcs.
6.6164 €
50 pcs.
6.0214 €
100 pcs.
5.4383 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective cover VS-SCRJ-PC

Protective cover IP67, to cover the pin inserts in the grommet housing IP67, VS-SC-RJ-... VS-04-... VS-06-...und VS-08-...

The technical characteristics of 1653757 from Phoenix Contact at a glance

  • Interlock available : No
  • Article description : VS-SCRJ-PC
  • Housing surface finish : Not relevant
  • Locking type : ohne
  • Wide : 30 mm
  • Flammability class of the insulating material (based on UL 94) : V0
  • Product type designation : VS-SCRJ-PC
  • Height : 21 mm
  • Length : 40.5 mm
  • max. Operating temperature : 80 °C
  • max. Ambient temperature : 80 °C
  • min. Operating temperature : -40 °C
  • min. Ambient temperature : -40 °C

Further links to Phoenix Contact 1653757

You can find more information about Phoenix Contact under the following links 1653757

Technical specifications
Colour grau
Product type Schutzkappe
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes