1654743 | Phoenix Contact

Bend protection grommet, gray, for cable diameter up to 7 mm, 1654743

Order No.: 62P5133
EAN: 4017918977801
MPN:
1654743
VS-08-KS-H/GY
Series: VS-08
1654743 Phoenix Contact Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6188 €

RJ45 bend relief VS-08-KS-H/GY

RJ45 bend relief, for pin insert VS-08-ST-H11-RJ45 and VS-08-ST-H21-RJ45, for cable diameters up to 7 mm, color: grey.

The technical characteristics of 1654743 from Phoenix Contact at glance

  • Article description : VS-08-KS-H/GY
Technical specifications
Version RJ45
Colour grau
Suitable for Kabeldurchmesser bis 7 mm
Product type Knickschutztülle
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes