1654756 | Phoenix Contact
Bend protection grommet, green, for cable diameter up to 7 mm, 1654756
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Available in 10 days: 430 pcs.
Leadtime: 2 Weeks **
RJ45 bend relief VS-08-KS-H/GN
RJ45 bend relief, for pin insert VS-08-ST-H11-RJ45 and VS-08-ST-H21-RJ45, for cable diameters up to 7 mm, color: green.
The technical characteristics of 1654756 from Phoenix Contact at glance
- Article description : VS-08-KS-H/GN
Technical specifications
Version | RJ45 | |
Colour | grün | |
Suitable for | Kabeldurchmesser bis 7 mm | |
Product type | Knickschutztülle |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |