1656893 | Phoenix Contact
Coding clips, for RJ45 connector, 1656893
Unit Price (€ / pc.)
105.2674 € *
Available: 0 pcs.
Available in 10 days: 16 pcs.
Leadtime: 2 Weeks **
RJ45 coding ring VS-08-RJ45-Q-COD-SET
Coding set, for color coding of the RJ45-QUICKON connector, consisting of 80 color ring, 10 ring each in the colors: white, blue, red, green, yellow, violet, brown, gray
The technical characteristics of 1656893 from Phoenix Contact at a glance
- Article description : VS-08-RJ45-Q-COD-SET
- Product type designation : RJ45 coding ring
Technical specifications
Suitable for | RJ45-Steckverbinder | |
Product type | Kodierringe |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |