1658671 | Phoenix Contact

Grommet housing, black, for RJ45 connector, 1658671

Order No.: 62P5164
EAN: 4046356163170
MPN:
1658671
VS-08-T-H-RJ45/IP67-BK
Series: VS-08
1658671 Phoenix Contact Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
11.3645 € *
Available: 0 pcs.
Available in 10 days: 80 pcs.
Leadtime: 2 Weeks **
Total Price:
11.36 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3645 €
10 pcs.
10.4601 €
50 pcs.
9.5200 €
100 pcs.
8.5680 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45-Grommet housing VS-08-T-H-RJ45/IP67-BK

RJ45-Grommet housing, Protection class: IP67, Number of poles: 8, Material: PA, Cable outlet: straight, Color: deep black RAL 9005

The technical characteristics of 1658671 from Phoenix Contact at a glance

  • Housing material : Polyamide
  • Impact resistance : Not relevant
  • Mounting type of the cable gland : Not relevant
  • Article description : VS-08-T-H-RJ45/IP67-BK
  • Housing surface finish : not applicable
  • Arrangement of the cable feed : Straight
  • Number of cable entries : 1
  • Flammability class of the insulating material (based on UL 94) : V0
  • EMC version available : No
  • Thread size cable inlet : Not relevant
  • Corrosion resistance : Not relevant
  • Product type designation : VS-08-T-H-RJ45/IP67-BK
  • max. Operating temperature : 80 °C
  • min. Operating temperature : -40 °C

Further links to Phoenix Contact 1658671

You can find more information about Phoenix Contact under the following links 1658671

Technical specifications
Connection Kabelanschluss
Colour schwarz
Suitable for RJ45-Steckverbinder
Product type Tüllengehäuse
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol