1688638 | Phoenix Contact
Grommet housing, gray, for RJ45 connector, 1688638
Unit Price (€ / pc.)
8.0206 € *
Available: 0 pcs.
Available in 10 days: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
10 pcs.
7.3780 €
50 pcs.
6.7235 €
100 pcs.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45-Grommet housing VS-08-T-RJ45/IP 20
RJ45-Grommet housing, IP20, for pin insert VS-08-ST-RJ45, with push-pull interlocking to attachment frame, for cable diameter 5.0 mm...6.5 mm
The technical characteristics of 1688638 from Phoenix Contact at a glance
- Article description : VS-08-T-RJ45/IP 20
- Housing surface finish : not applicable
- Mounting type of the cable gland : Not relevant
- Arrangement of the cable feed : Straight
- Number of cable entries : 1
- Housing material : Polyamide
- Impact resistance : Not relevant
- Product type designation : VS-08-T-RJ45/IP 20
- Corrosion resistance : Not relevant
- Thread size cable inlet : Not relevant
- Flammability class of the insulating material (based on UL 94) : V0
- EMC version available : No
- max. Operating temperature : 80 °C
- min. Operating temperature : -40 °C
Further links to Phoenix Contact 1688638
You can find more information about Phoenix Contact under the following links 1688638
Technical specifications
Colour | grau | |
Suitable for | RJ45-Steckverbinder | |
Assembly | Panelmontage | |
Product type | Tüllengehäuse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |