1688696 | Phoenix Contact

Grommet housing, Cat 5e, gray, for RJ45 connector, 1688696

Order No.: 62P5166
EAN: 4017918863616
MPN:
1688696
VS-08-T-RJ45/IP67
Series: VS-08
1688696 Phoenix Contact Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
12.1737 € *
Available: 0 pcs.
Available in 10 days: 415 pcs.
Leadtime: 2 Weeks **
Total Price:
12.17 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1737 €
10 pcs.
11.1979 €
50 pcs.
10.1983 €
100 pcs.
9.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45-Grommet housing VS-08-T-RJ45/IP67

RJ45-Grommet housing, IP67, for Stifteinsatz VS-08-ST-RJ45, mit Push-Pull-Interlocking zum Attachment frame, for Kabeldurchmesser 5,0 mm...6,5 mm

The technical characteristics of 1688696 from Phoenix Contact at a glance

  • Article description : VS-08-T-RJ45/IP67
  • Housing surface finish : not applicable
  • Mounting type of the cable gland : Not relevant
  • Housing design : Plastic grommet housing
  • Number of cable entries : 1
  • Arrangement of the cable feed : Straight
  • Housing material : Polyamide
  • Impact resistance : Not relevant
  • Product type designation : VS-08-T-RJ45/IP67
  • Height : 43 mm
  • Thread size cable inlet : Not relevant
  • Corrosion resistance : Not relevant
  • Length : 37 mm
  • Wide : 18.5 mm
  • Flammability class of the insulating material (based on UL 94) : V0
  • EMC version available : No
  • min. Operating temperature : -40 °C
  • max. Operating temperature : 80 °C

Further links to Phoenix Contact 1688696

You can find more information about Phoenix Contact under the following links 1688696

Technical specifications
Colour grau
Suitable for RJ45-Steckverbinder
Category Cat 5e
Assembly Panelmontage
Product type Tüllengehäuse
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol