1689433 | Phoenix Contact
Mounting frame, gray, for RJ45 connector, 1689433
Unit Price (€ / pc.)
6.5212 € *
Available: 12 pcs.
Available in 10 days: 2,867 pcs.
Leadtime: 2 Weeks **
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
10 pcs.
5.8667 €
100 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Attachment frame VS-08-A-RJ45/MOD-1-IP20
RJ45-Attachment frame, 1-fold, IP20, for modular socket sets (Keystone), without mounting screws
The technical characteristics of 1689433 from Phoenix Contact at a glance
- Article description : VS-08-A-RJ45/MOD-1-IP20
- Size : RJ45, IP20
- Mounting direction : swiveling
- Material of the fastener : Kunststoff
- Mounting method of the fastening element : Clamp / Plug
- Product type designation : VS-08-A-RJ45/MOD-1-IP20
- Height : 22.5 mm
- Flammability class of the insulating material (based on UL 94) : V0
- Wide : 35.5 mm
Further links to Phoenix Contact 1689433
You can find more information about Phoenix Contact under the following links 1689433
Technical specifications
Colour | grau | |
Suitable for | RJ45-Steckverbinder | |
Assembly | Frontmontage | |
Product type | Anbaurahmen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |