2832865 | Phoenix Contact

Safety element, for RJ45 connector, 2832865

Order No.: 73F316
EAN: 4046356072717
MPN:
2832865
FL SEC PAC 4TX
Series: FL SEC
2832865 Phoenix Contact Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
202.9188 € *
Available: 0 pcs.
Available in 10 days: 2,070 pcs.
Leadtime: 2 Weeks **
Total Price:
202.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
202.9188 €

Port Guard Security-Element FL SEC PAC 4TX

Layer1 security elements for four RJ45 network connections for use on patch boxes and panels

The technical characteristics of 2832865 from Phoenix Contact at a glance

  • Product type designation : Security interlocking
  • Type of documentation : Port Guard Security-Element
  • Type of mechanical accessories : Port Guard Security-Element
  • Type of electrical accessories : Port Guard Security-Element
  • Article description : FL SEC PAC 4TX
Technical specifications
Version Port Guard
Suitable for RJ45-Steckverbinder
Product type Sicherheitselement
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes