2832991 | Phoenix Contact

Protective cap, black, for RJ45 connector, 2832991

Order No.: 64P8673
EAN: 4017918900663
MPN:
2832991
FL RJ45 PROTECT CAP
Series: FL RJ
2832991 Phoenix Contact Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
7.6993 € *
Available: 0 pcs.
Available in 10 days: 289 pcs.
Leadtime: 2 Weeks **
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
10 pcs.
7.0805 €
50 pcs.
6.4498 €
100 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dust cover FL RJ45 PredECT CAP

Dust cover cap for RJ45 Yesck

The technical characteristics of 2832991 from Phoenix Contact at a glance

  • Color of the mantle : variabel
  • Category : Not relevant
  • Pin assignment : 1:1
  • Connector type of the terminals (2) : Not relevant
  • Connector type of the terminals (1) : Not relevant
  • Connector housing of the connector (2) : Not relevant
  • Connector housing of the connector (1) : Not relevant
  • Article description : FL RJ45 PredECT CAP
  • flame retardant : Not relevant
  • suitable for drag chain : No
  • Material of the connector housing (connection 2) : Not relevant
  • Material of the connector housing (connection 1) : Not relevant

Further links to Phoenix Contact 2832991

You can find more information about Phoenix Contact under the following links 2832991

"
Technical specifications
Colour schwarz
Suitable for RJ45-Steckverbinder
Product type Schutzkappe
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes