1399643 | Phoenix Contact

Strain relief for connector, 1399643

Order No.: 63P3843
EAN: 4063151785628
MPN:
1399643
FR 1,27/ 26-SR
Series: FR 1,27
1399643 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Available in 10 days: 2,000 pcs.
Leadtime: 2 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3328 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Strain relief, 1399643, Phoenix Contact

Strain relief, Number of positions: 26, Pitch: 1.27 mm, Color: black.

Technical specifications
Suitable for Steckverbinder
Accessory Type Zugentlastung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes