1399647 | Phoenix Contact
Strain relief for connector, 1399647
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Available in 10 days: 2,200 pcs.
Leadtime: 1 Week **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4756 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief, 1399647, Phoenix Contact
Strain relief, Number of positions: 50, Pitch: 1.27 mm, Color: black.
Technical specifications
Geeignet für | Steckverbinder | |
Zubehörart | Zugentlastung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |