1399648 | Phoenix Contact

Strain relief for connector, 1399648

Order No.: 63P3906
EAN: 4063151785949
MPN:
1399648
FR 1,27/ 68-SR
Series: FR 1,27
1399648 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Available in 10 days: 2,200 pcs.
Leadtime: 2 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5827 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Strain relief, 1399648, Phoenix Contact

Strain relief, Number of positions: 68, Pitch: 1.27 mm, Color: black.

Technical specifications
Suitable for Steckverbinder
Accessory Type Zugentlastung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes