1399649 | Phoenix Contact
Strain relief for connector, 1399649
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 10 days: 2,200 pcs.
Leadtime: 2 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6422 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief, 1399649, Phoenix Contact
Strain relief, Number of positions: 80, Pitch: 1.27 mm, Color: black.
Features
- Design-in support during device development using MCAD/ECAD data and a free sample service
- IDC female connectors with flat-ribbon cable enable immediate use in the device
Technical specifications
Suitable for | Steckverbinder | |
Accessory Type | Zugentlastung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |